Unigloves Pearl Black Nitrile Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 209-7558
- Mfr. Part No.:
- GP0033
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$25.03
(exc. GST)
$27.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 436 unit(s) shipping from 09 November 2026
- Plus 220 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $25.03 | $0.25 |
*price indicative
- RS Stock No.:
- 209-7558
- Mfr. Part No.:
- GP0033
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374 | ||
Accepted Quality Level AQL 1.5 | ||
- COO (Country of Origin):
- MY
Unigloves Disposable Gloves, Size 8, Black Colour - GP0033
Need strong but lightweight protection for your hands in hygienic environments? Choose these disposable gloves from Unigloves. They're touchscreen-compatible, so you don't have to take them off to use a tablet or smartphone while working. Thanks to their nitrile construction, these gloves offer protection against chemicals and oils. The textured palm and fingertips offer a secure grip, even in wet or oily environments.
Features & Benefits
• Supplied in a pack of 100 to ensure you'll have plenty at hand
• Powder-free construction means they won't leave behind residue in hygienic applications
• Compliant with EN1186 standards for safe contact with food items
Applications
• Floristry
• Tattoo parlours
• Food processing
Can I wear these gloves on either hand?
Yes, these gloves are ambidextrous, so you can conveniently wear them on your right or left hand. This saves you time and effort when putting on the gloves.
Related links
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack
- Unigloves Pearl Black Nitrile Disposable Gloves 100 per Pack
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack
- Unigloves Pearl GP Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves Pearl GP Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GA004 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GA004 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GA006 Black Nitrile Disposable Gloves 100 per Pack
