Unigloves Pearl Black Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- RS Stock No.:
- 209-7560
- Mfr. Part No.:
- GP0035
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$32.46
(exc. GST)
$35.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 2,044 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $32.46 | $0.325 |
*price indicative
- RS Stock No.:
- 209-7560
- Mfr. Part No.:
- GP0035
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | 10/XL | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Black | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size 10/XL | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Black | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374 | ||
Accepted Quality Level AQL 1.5 | ||
- COO (Country of Origin):
- MY
Unigloves Gloves, Size 10, Nitrile Material - GP0035
Choose these black medical-grade gloves from Unigloves for a comfortable fit and reliable hand protection in harsh environments. They have textured palms and fingertips to ensure a secure grip, even when handling wet or oily items. As they're made from nitrile, these gloves are resistant to wear and moisture. They're also latex-free for safe use by personnel with latex allergies.
Features & Benefits
• Powder-free construction means they won't leave behind residue for use in hygienic applications
• Touchscreen-compatible for ease of use with smartphones and tablets
• Conform to EN 374 standards for protection against chemicals and micro-organisms
Applications
• Chemical industry
• Dental hygiene
• Cleaning and janitorial applications
How many pairs of gloves come in a pack?
These gloves are sold in a box of 100, so you'll have plenty in stock for multiple uses.
Related links
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline Finite Black Black Nitrile Disposable Gloves 100 per Pack
- Unigloves Unicare Blue Nitrile Disposable Gloves 100 per Pack
- Showa 6110PF Green Nitrile Disposable Gloves 100 per Pack
- Unigloves GA004 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GM009 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves Pearl GP Pink Nitrile Disposable Gloves 100 per Pack
- Unigloves Pearl GP Blue Nitrile Disposable Gloves 100 per Pack
