Unigloves GA004 Black Nitrile Disposable Gloves Food Safe 90 μm, Size L

Subtotal (1 box of 100 units)*

$26.27

(exc. GST)

$28.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$26.27$0.263

*price indicative

RS Stock No.:
264-6882
Mfr. Part No.:
GA0044
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

L

Material

Nitrile

Colour

Black

Thickness

90μm

Powdered

No

Number of Gloves

100

Series

GA004

Food Safe

Yes

Standards/Approvals

EN ISO 374-5, CE, EN ISO 374-1, UKCA

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Gloves has silicone free formulation means no finger marks on metal and glass surfaces. Gloves provides resistant to a range of chemicals. Medical standards including pinholes. Suitable for those with latex allergies. Ambidextrous fit means you do not have to split a pair to replace a damaged glove. Nitrile formulation conforms to the hand during use for a more comfortable fit.

Manufactured with textured palms and fingertips

Heavy weight construction available

Touchscreen compatible type gloves

Beaded cuff provides extra strength during donning and helps prevent liquid roll back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy