Mapa Solo BOX 967 Blue Nitrile Rubber Disposable Gloves 80 μm, Size 8
- RS Stock No.:
- 314-910
- Mfr. Part No.:
- 34967118
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-910
- Mfr. Part No.:
- 34967118
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Disposable Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Thickness | 80μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Solo BOX 967 | |
| Standards/Approvals | 0334, EN ISO 374-1 TYPE C, EN ISO 374-5 | |
| Length | 2.5km | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Disposable Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Thickness 80μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Solo BOX 967 | ||
Standards/Approvals 0334, EN ISO 374-1 TYPE C, EN ISO 374-5 | ||
Length 2.5km | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mapa Solo BOX 967 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN388, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent dexterity thanks to flexibility and reduced material thickness
Compromis between dexterity and resistance
Protection against bacteria and fungi
Related links
- Mapa Solo BOX 967 Blue Nitrile Disposable Gloves, 200 per Pack
- Mapa Solo 997 Blue Nitrile Disposable Gloves 100 per Pack
- Mapa Solo 980 Blue Nitrile Disposable Gloves 50 per Pack
- Mapa Solo 980 Blue Nitrile Disposable Gloves 50 per Pack
- Mapa Solo 997 Blue Nitrile Disposable Gloves 100 per Pack
- Mapa Solo 997 Blue Nitrile Disposable Gloves 100Gloves per Pack
- Mapa Solo 980 Blue Nitrile Disposable Gloves 50 per Pack
- Mapa Solo 980 Blue Nitrile Disposable Gloves 50 per Pack
