North DEXPURE 801-95 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- RS Stock No.:
- 314-057
- Mfr. Part No.:
- 4580195-10
- Brand:
- North
Subtotal (1 box of 50 units)*
$58.83
(exc. GST)
$64.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $58.83 | $1.177 |
*price indicative
- RS Stock No.:
- 314-057
- Mfr. Part No.:
- 4580195-10
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Disposable Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 200μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | DEXPURE 801-95 | |
| Food Safe | Yes | |
| Length | 350mm | |
| Standards/Approvals | EN 455 1&2, CE regulation 1934/2004, EN 420-2003 EEC, EN 374-2003 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Disposable Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 200μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series DEXPURE 801-95 | ||
Food Safe Yes | ||
Length 350mm | ||
Standards/Approvals EN 455 1&2, CE regulation 1934/2004, EN 420-2003 EEC, EN 374-2003 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Disposable glove specially formulated for the agrifood industry, offering exceptional resistance to animal fats and detergents. Designed for comfort with a patterned finish for improved grip, it ensures an excellent touch and low residual protein levels.
Made from nitrile
Certified food contact
- RS Stock No. 0314052
- Mfr. Part No. 4580195-07
1 Box of 50
$58.83
- RS Stock No. 0314055
- Mfr. Part No. 4580195-09
1 Box of 50
$58.83
- RS Stock No. 0440431
- Mfr. Part No. 4580130-07
1 Pack of 50
$72.35
- RS Stock No. 2825116
- Mfr. Part No. 074010081C
1 Box of 100
$111.52
Related links
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
- Honeywell Safety DexPure 801-30 Blue Natural Latex Disposable Gloves 50 per Pack
- Honeywell Safety DexPure 801-30 Blue Latex Disposable Gloves 50 per Pack
- Honeywell Safety DexPure 801-30 Blue Latex Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dexpure Blue Nitrile Chemical Resistant Work Gloves, Size 10












