Mapa Solo Plus 995 Green Latex Disposable Gloves Food Safe 100 μm, Size 6

Subtotal (1 box of 100 units)*

$20.60

(exc. GST)

$22.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$20.60$0.206

*price indicative

RS Stock No.:
314-913
Mfr. Part No.:
34995426
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Disposable Gloves

Size

6

Material

Latex

Thickness

100μm

Colour

Green

Number of Gloves

100

Series

Solo Plus 995

Food Safe

Yes

Length

2.5km

Standards/Approvals

EN ISO 374-5, French decree of 05/08/2020, EN ISO 374-1 TYPE C

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Mapa Solo Plus 995 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Easy to put on and take off

Protection adapted to short duration usage

Excellent dexterity from the suppleness of natural latex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy