Mapa Solo 998 Beige Latex Disposable Gloves 200 μm, Size 9
- RS Stock No.:
- 314-906
- Mfr. Part No.:
- 34998009
- Brand:
- Mapa
Subtotal (1 box of 100 units)*
$38.71
(exc. GST)
$42.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $38.71 | $0.387 |
*price indicative
- RS Stock No.:
- 314-906
- Mfr. Part No.:
- 34998009
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Disposable Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Beige | |
| Thickness | 200μm | |
| Number of Gloves | 100 | |
| Series | Solo 998 | |
| Standards/Approvals | EN ISO 374-5, EN ISO 374-1 TYPE C, 0334 DEXTERITY EN420:5/5, CATEGORY 3 | |
| Length | 3km | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Disposable Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Beige | ||
Thickness 200μm | ||
Number of Gloves 100 | ||
Series Solo 998 | ||
Standards/Approvals EN ISO 374-5, EN ISO 374-1 TYPE C, 0334 DEXTERITY EN420:5/5, CATEGORY 3 | ||
Length 3km | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Solo 998 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Easy to put on and take off
Protection adapted to short duration usage
Excellent dexterity thanks to flexibility of natural latex
Related links
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 100 per Pack
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 100 per Pack
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 100 per Pack
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves 100 per Pack
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves 100 per Pack
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves 200 per Pack
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves 200 per Pack
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves 200 per Pack
