Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 8

Subtotal (1 box of 100 units)*

$38.71

(exc. GST)

$42.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$38.71$0.387

*price indicative

RS Stock No.:
314-904
Mfr. Part No.:
34998008
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Disposable Gloves

Material

Natural Latex

Colour

Beige

Thickness

200μm

Number of Gloves

100

Series

Solo 998

Length

3km

Standards/Approvals

EN ISO 374-1 TYPE C, EN ISO 374-5, DEXTERITY EN420:5/5, CATEGORY 3 0334

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Solo 998 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Easy to put on and take off

Protection adapted to short duration usage

Excellent dexterity thanks to flexibility of natural latex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy