Mapa SOLO 997 Blue Nitrile Rubber Disposable Gloves Food Safe 100 μm, Size 9
- RS Stock No.:
- 314-900
- Mfr. Part No.:
- 34997769
- Brand:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-900
- Mfr. Part No.:
- 34997769
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 100μm | |
| Number of Gloves | 100 | |
| Series | SOLO 997 | |
| Food Safe | Yes | |
| Length | 2.4km | |
| Standards/Approvals | EN ISO 374-5 VIRUS, EN ISO 374-1 TYPE B, French decree of 05/08/2020 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 100μm | ||
Number of Gloves 100 | ||
Series SOLO 997 | ||
Food Safe Yes | ||
Length 2.4km | ||
Standards/Approvals EN ISO 374-5 VIRUS, EN ISO 374-1 TYPE B, French decree of 05/08/2020 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Solo 997 Gloves offers excellent dexterity thanks to flexibility and reduced material thickness. Offering reliable Type B chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Recommended for oily environments in industry
Worn alone or as an outer glove
Excellent mechanical resistance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Mapa Solo 997 Blue Nitrile Disposable Gloves 100 per Pack
- Mapa Solo 997 Blue Nitrile Disposable Gloves 100Gloves per Pack
- Mapa Solo 997 Blue Nitrile Disposable Gloves, 100 per Pack
- Mapa SOLO 997 Blue Disposable Gloves 100 per Pack
- Mapa SOLO 997 Blue Disposable Gloves 100 per Pack
- Mapa SOLO 997 Blue Disposable Gloves 100 per Pack
- Mapa SOLO 997 Blue Disposable Gloves 100 per Pack
- Mapa Solo 980 Blue Nitrile Disposable Gloves 50 per Pack












