Mapa SOLO 997 Blue Nitrile Rubber Disposable Gloves 100 μm, Size 7

Unavailable
RS will no longer stock this product.
RS Stock No.:
314-897
Mfr. Part No.:
34997767
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Disposable Gloves

Size

7

Material

Nitrile Rubber

Colour

Blue

Thickness

100μm

Number of Gloves

100

Series

SOLO 997

Standards/Approvals

Regulation n° 1907/2006 of the European Parliament and of the Council (REACH), Regulation (EC) n°1272/2008 of the European Parliament and of the Council, EN ISO 21420:5/5, EN ISO 374-1 TYPE B, UE type certificate or CE type examination certificate:0075/014/162/02/24/0270, Quality assurance certificate:0334 - Asqual, EN ISO 374-5 VIRUS

Length

2.4km

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Solo 997 Gloves offers excellent dexterity thanks to flexibility and reduced material thickness. Offering reliable Type B chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Recommended for oily environments in industry

Worn alone or as an outer glove

Excellent mechanical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy