Mapa Solo 990 White PVC Disposable Gloves Food Safe 70 μm, Size 8
- RS Stock No.:
- 314-893
- Mfr. Part No.:
- 34990458
- Brand:
- Mapa
Subtotal (1 box of 100 units)*
$20.64
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $20.64 | $0.206 |
*price indicative
- RS Stock No.:
- 314-893
- Mfr. Part No.:
- 34990458
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Disposable Gloves | |
| Size | 8 | |
| Material | PVC | |
| Thickness | 70μm | |
| Colour | White | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Solo 990 | |
| Food Safe | Yes | |
| Standards/Approvals | Commission Regulation (EU) n°10/2011, EN ISO 374-5 VIRUS, EN ISO 374-1 TYPE C | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Disposable Gloves | ||
Size 8 | ||
Material PVC | ||
Thickness 70μm | ||
Colour White | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Solo 990 | ||
Food Safe Yes | ||
Standards/Approvals Commission Regulation (EU) n°10/2011, EN ISO 374-5 VIRUS, EN ISO 374-1 TYPE C | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Solo 990 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Easy to put on and take off
Protection adapted to short duration usage
Precision dexterity
- RS Stock No. 0314890
- Mfr. Part No. 34990456
1 Box of 100
$16.51
- RS Stock No. 2352867
- Mfr. Part No. 41026
1 Box of 100
$9.08
- RS Stock No. 0314916
- Mfr. Part No. 34995428
1 Box of 100
$20.60
- RS Stock No. 6158082
- Mfr. Part No. FT130/03
1 Box of 100
$23.22
Related links
- Mapa Solo 990 White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Mapa Solo 990 White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Mapa Solo 990 White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Size M, 100 per Pack











