Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 130 μm, Size 8
- RS Stock No.:
- 153-359
- Mfr. Part No.:
- 25101080
- Brand:
- Ansell
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$38.77
(exc. GST)
$42.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 106 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $38.77 | $0.388 | - |
| 10 - 49 | $37.71 | $0.377 | 2% |
| 50 + | $36.16 | $0.362 | 6% |
*price indicative
- RS Stock No.:
- 153-359
- Mfr. Part No.:
- 25101080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 8 | |
| Material | Neoprene | |
| Colour | Green | |
| Thickness | 130μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | MICROFLEX NeoTouch 25-101 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN 374 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 8 | ||
Material Neoprene | ||
Colour Green | ||
Thickness 130μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series MICROFLEX NeoTouch 25-101 | ||
Food Safe No | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN 374 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Ansell MICROFLEX NeoTouch 25-101 Series Disposable Gloves, 0.13mm Thickness, 240mm Length - 25101080
This disposable neoprene glove offers chemical splash protection for controlled laboratory and industrial settings. Designed for single-use tasks requiring handling of acids and alcohols, it provides textured fingertip grip and easy donning due to a polymer-coated finish. The product is not intended for food use and reduces the risk of Type 1 latex allergy through a non‑latex formulation.
Features and Benefits:
• EN 374 Type B certified chemical resistance for splash protection
• 0.13 mm material thickness delivering tactile sensitivity and dexterity
• Polymer-coated surface enabling Rapid and low‑force donning
• Textured fingertips improving grip in wet and dry conditions
• AQL 1.50 freedom‑from‑holes inspection reducing contamination risk
• 0.13 mm material thickness delivering tactile sensitivity and dexterity
• Polymer-coated surface enabling Rapid and low‑force donning
• Textured fingertips improving grip in wet and dry conditions
• AQL 1.50 freedom‑from‑holes inspection reducing contamination risk
Applications
• Suitable for transferring corrosive liquids and solids safely
• Ideal for sample taking and biological processing tasks
• Used for routine testing in life sciences laboratories
• Can be used in controlled environments requiring antistatic protection
• Appropriate for single‑use chemical handling procedures
• Ideal for sample taking and biological processing tasks
• Used for routine testing in life sciences laboratories
• Can be used in controlled environments requiring antistatic protection
• Appropriate for single‑use chemical handling procedures
What standards confirm its chemical resistance?
It is certified to EN ISO 374‑1:2016 Type B and related EN ISO 374 series.
How does the glove perform mechanically before and after ageing?
Ultimate tensile strength measures 18 MPa before ageing and 14 MPa after ageing with elongation at break ≥700% before and ≥600% after.
How is packaging supplied and stored?
Supplied as 100 gloves per dispenser, 10 dispensers per case
store away from direct sunlight in a cool, dry location.
Does the glove provide antistatic protection?
Yes, it meets EN 1149 for antistatic performance.
Which materials and qualities reduce allergic reactions?
The neoprene composition is non‑latex and powder‑free to minimise the risk of Type 1 latex allergy.
Related links
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Disposable Gloves, 200 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Disposable Gloves 200 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) General Handling Gloves, 200 per Pack
- Ansell Green Powdered Neoprene Disposable Gloves 100 per Pack
