Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 130 μm, Size 8
- RS Stock No.:
- 153-264
- Mfr. Part No.:
- 25201080
- Brand:
- Ansell
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$93.14
(exc. GST)
$102.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 6 | $93.14 | $0.931 |
| 7 - 14 | $91.99 | $0.92 |
| 15 - 39 | $89.89 | $0.899 |
| 40 + | $87.61 | $0.876 |
*price indicative
- RS Stock No.:
- 153-264
- Mfr. Part No.:
- 25201080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 8 | |
| Material | Neoprene | |
| Thickness | 130μm | |
| Colour | Green | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | MICROFLEX NeoTouch 25-101 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | EN 374 | |
| Length | 285mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 8 | ||
Material Neoprene | ||
Thickness 130μm | ||
Colour Green | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series MICROFLEX NeoTouch 25-101 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals EN 374 | ||
Length 285mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Ansell MICROFLEX NeoTouch 25-101 Series Disposable Gloves, 0.13mm Palm Thickness, 285mm Length - 25201080
This disposable neoprene glove delivers single-use chemical splash protection for laboratory and industrial tasks. Designed for work involving acids and alcohols, it combines chemical resistance with textured fingertips to aid handling in both wet and dry conditions. The powder-free, non-latex construction reduces the risk of type 1 allergic responses and the extended cuff increases wrist and forearm coverage for procedures requiring additional protection.
Features and Benefits:
• EN 374 Type B certified chemical resistance enhances user safety
• Textured fingertips improve grip performance in wet and dry environments
• Polymer-coated surface enables easier donning for Rapid glove changes
• 0.13mm Palm thickness maintains dexterity while providing protection
• AQL 1.50 inspection level ensures a low freedom-from-holes rate
• Textured fingertips improve grip performance in wet and dry environments
• Polymer-coated surface enables easier donning for Rapid glove changes
• 0.13mm Palm thickness maintains dexterity while providing protection
• AQL 1.50 inspection level ensures a low freedom-from-holes rate
Applications
• Suitable for transferring hazardous liquids and solids in laboratories
• Ideal for sample taking and processing in life sciences
• Used for routine testing where chemical splash risk exists
• Can be used for industrial chemical handling and inspections
• Ideal for sample taking and processing in life sciences
• Used for routine testing where chemical splash risk exists
• Can be used for industrial chemical handling and inspections
What size and packaging options are available?
Size M gloves are supplied 100 per dispenser and 10 dispensers per case, giving 1,000 per case.
How do these gloves perform after ageing tests?
Elongation at break remains ≥600% after ageing and force at break remains ≥3.6 N.
Are these gloves suitable for antistatic environments?
Yes, they meet EN 1149 antistatic requirements for environments requiring static control.
What material and external finish do they have?
They are MADE from neoprene with textured fingertips and a polymer-coated external surface.
Where are the gloves manufactured and how should they be stored?
Produced in Indonesia and should be stored away from direct sunlight, heat and ozone sources.
Related links
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Disposable Gloves, 200 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Disposable Gloves 200 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) General Handling Gloves, 200 per Pack
- Ansell Green Powdered Neoprene Disposable Gloves 100 per Pack
