MTS Dermatril 740 Blue Nitrile Rubber Disposable Gloves, Size 11

Subtotal (1 box of 100 units)*

$54.94

(exc. GST)

$60.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$54.94$0.549

*price indicative

RS Stock No.:
146-858
Mfr. Part No.:
074011081C
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

11

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Blue

Powdered

No

Number of Gloves

100

Series

Dermatril 740

Standards/Approvals

CAT III, EN 374

RoHS Status: Exempt

COO (Country of Origin):
MY
The Honeywell Safety Gloves are designed for superior tactile sensation and excellent comfort during wear. Featuring increased tear resistance, they ensure durability and reliability in various tasks. The roughened fingertips provide an improved grip, enhancing control and precision. Ideal for medical, food handling, or industrial applications, these gloves combine safety and functionality seamlessly.

Good chemical resistance

Close fitting shape

Free from natural latex

Resistant against a multitude of cytostatic drugs

Virus-resistant according to ASTM 1671:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy