3M White, 39 in, M
- RS Stock No.:
- 285-6331
- Mfr. Part No.:
- 7100256062
- Brand:
- 3M
Subtotal (1 unit)*
$37.40
(exc. GST)
$41.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.40 |
*price indicative
- RS Stock No.:
- 285-6331
- Mfr. Part No.:
- 7100256062
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | M | |
| Product Type | Disposable Overall | |
| Colour | White | |
| Gender | Unisex | |
| Length | 69in | |
| Chest Size | 39 in | |
| Material | Polyethylene, Polypropylene | |
| Hooded | Yes | |
| Series | 4565 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size M | ||
Product Type Disposable Overall | ||
Colour White | ||
Gender Unisex | ||
Length 69in | ||
Chest Size 39 in | ||
Material Polyethylene, Polypropylene | ||
Hooded Yes | ||
Series 4565 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Protective Coverall 4565 is designed to help protect against hazardous dusts (Type 5), certain light liquid splashes (Type 6) and certain light liquid sprays (Type 4).
Radioactive protection
Biohazard protection
Anti static
