3M White Overall, 100 to 108 cm, L
- RS Stock No.:
- 285-6335
- Distrelec Article No.:
- 302-28-816
- Mfr. Part No.:
- 7100256144
- Brand:
- 3M
Subtotal (1 unit)*
$40.24
(exc. GST)
$44.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.24 |
*price indicative
- RS Stock No.:
- 285-6335
- Distrelec Article No.:
- 302-28-816
- Mfr. Part No.:
- 7100256144
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Biological Protection, Radioactive Particulate Protection, Anti-Static Protection | |
| Colour | White | |
| Style | Overall | |
| Gender | Unisex | |
| Length | 71in | |
| Chest Size | 100 to 108 cm | |
| Material | Polypropylene, Polyethylene | |
| Hooded | Yes | |
| Series | 4565 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Biological Protection, Radioactive Particulate Protection, Anti-Static Protection | ||
Colour White | ||
Style Overall | ||
Gender Unisex | ||
Length 71in | ||
Chest Size 100 to 108 cm | ||
Material Polypropylene, Polyethylene | ||
Hooded Yes | ||
Series 4565 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
3M Disposable overalls, Large size, Antistatic Protection - 7100256144
This disposable overall is designed to provide robust protection in various environments. Constructed from high-quality materials, these unisex coveralls feature antistatic and biological hazard protection, making them essential for professionals in the electrical, mechanical, and automation sectors. Designed for individuals with a height of 174 to 181 cm and a chest size between 100 to 108 cm, these white disposable workwear items are not only practical but also compliant with EN 1073-2 and EN 1149-5 standards.
Features & Benefits
• Antistatic properties reduce static electricity build-up
• Shields against radioactive particulates for secure work conditions
• Hooded design offers additional head and neck protection
• Unisex sising accommodates a wide range of body shapes
• White colour ensures high visibility in various settings
Applications
• Ideal for working in environments with biological materials
• Suitable for use in the electronics industry for static-sensitive tasks
• Effective protection in laboratories handling radioactive materials
• Used during maintenance and sanitation in industrial setups
• Recommended for cleanroom where contamination control is critical
What kind of chemical resistance do these coveralls provide?
While primarily designed for biological and radioactive protection, these coveralls are not specifically rated for chemical resistance and should not be used in environments with hazardous chemicals.
How can I properly dispose of these overalls after use?
It is advisable to follow local environmental regulations for the disposal of personal protective equipment to ensure safe and responsible disposal.
Can these overalls be worn over regular clothing?
Yes, the large size allows for easy layering over everyday clothing while maintaining comfort and mobility during use.
What standards do these overalls comply with for safety?
These overalls meet the EN 1073-2 standard for radioactive particulate protection and EN 1149-5 for antistatic clothing, ensuring high safety standards in various applications.