3M White Disposable overalls, EN 1073-2, EN 1149-5, XL
- RS Stock No.:
- 285-6289
- Distrelec Article No.:
- 110-64-841
- Mfr. Part No.:
- 7000089664
- Brand:
- 3M
Subtotal (1 unit)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.53 |
*price indicative
- RS Stock No.:
- 285-6289
- Distrelec Article No.:
- 110-64-841
- Mfr. Part No.:
- 7000089664
- Brand:
- 3M
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
| Brand | 3M | |
| Size | XL | |
| Material Properties | Antistatic Protection, Radioactive Particulate Protection | |
| Colour | White | |
| Style | Disposable overalls | |
| Gender | Unisex | |
| Length | 179 → 187cm | |
| Chest Size | 108 → 115cm | |
| Material | Laminate | |
| Hooded | Yes | |
| Standards Met | EN 1073-2, EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size XL | ||
Material Properties Antistatic Protection, Radioactive Particulate Protection | ||
Colour White | ||
Style Disposable overalls | ||
Gender Unisex | ||
Length 179 → 187cm | ||
Chest Size 108 → 115cm | ||
Material Laminate | ||
Hooded Yes | ||
Standards Met EN 1073-2, EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Disposable overalls, XL size, Antistatic Protection - 7000089664
These disposable overalls provide comprehensive protection in various industrial settings. Designed for individuals ranging from 179cm to 187cm in height and with a chest size of 108cm to 115cm, they are suitable for a multitude of tasks. Made from high-quality laminate, these unisex protective garments feature antistatic and radioactive particulate protection, ensuring safety in hazardous environments while meeting EN 1073-2 and EN 1149-5 standards.
Features & Benefits
• Offers antistatic protection to minimise static build-up
• Provides reliable radioactive particulate protection
• Constructed from durable laminate material for enhanced strength
• Includes a functional hood for additional coverage
• Complies with stringent safety standards for peace of mind
• Provides reliable radioactive particulate protection
• Constructed from durable laminate material for enhanced strength
• Includes a functional hood for additional coverage
• Complies with stringent safety standards for peace of mind
Applications
• Used for protection in electronics manufacturing
• Suitable for tasks involving radioactive materials
• Ideal for automation and electrical industry environments
• Utilised in mechanical assembly operations
• Perfect for handling hazardous substances in various sectors
• Suitable for tasks involving radioactive materials
• Ideal for automation and electrical industry environments
• Utilised in mechanical assembly operations
• Perfect for handling hazardous substances in various sectors
How do these overalls protect against radioactive particles?
The design incorporates advanced materials and construction that meet industry standards for radioactive protection, ensuring a barrier against harmful particulate exposure. This is crucial in environments where radioactive materials are present, offering essential safety for users.
What kind of maintenance or disposal is required for these overalls?
These disposable overalls are intended for single use, negating the need for maintenance. Once the task is complete, they should be removed carefully and disposed of according to workplace safety protocols, particularly in environments dealing with hazardous materials.
Can these overalls be worn over regular clothing?
Yes, these oversize XL overalls are designed to be worn over regular clothing, ensuring that users are protected without sacrificing comfort or mobility during their tasks.
Related links
- 3M White Disposable overalls EN 1149-5, M
- 3M White Disposable overalls EN 1149-5, L
- Skytec Blue Disposable overalls EN 1149-5, XL
- Skytec White Disposable overalls EN 1149-5 XXL
- Skytec White Disposable overalls EN 1149-5 XXXL
- 3M White Coverall EN 1149-5, XL
- Skytec Blue Disposable overalls EN 1149-5 XL
- Skytec Orange Disposable overalls EN 1149-5 XL