RS PRO Male DisplayPort to Female DisplayPort, PVC DisplayPort Cable, 5 m
- RS Stock No.:
- 286-3303
- Brand:
- RS PRO
Subtotal (1 unit)*
$38.58
(exc. GST)
$42.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.58 |
*price indicative
- RS Stock No.:
- 286-3303
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 5 m Length
This RS PRO DisplayPort Cable is designed for seamless audio and video connectivity, making it ideal for connecting PCs to TVs or monitors. With a length of 5 metres, it offers flexibility in setup while ensuring high-definition image quality.
Features and Benefits
28 AWG Cable for robust signal transmission
Locking Gold Connectors ensure secure connections
Shielded design reduces interference for clear audio and video
PVC Outer Sheath Material for durability and flexibility
Supports Data Rate of 10.8 Gbit/s for fast data transfer
Applications
Home entertainment systems
Office presentations
Digital signage
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
DisplayPort Version: 1.1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male DisplayPort 5 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 5 m
- RS PRO Male DisplayPort to Female DisplayPort 2 m
- RS PRO Male DisplayPort to Female DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 5 m
- Roline Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
