RS PRO Male DisplayPort to Female DisplayPort, PVC DisplayPort Cable, 3 m

Subtotal (1 unit)*

$35.05

(exc. GST)

$38.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.05

*price indicative

RS Stock No.:
286-3302
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Female

Cable Length

3m

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

Series

RS PRO

COO (Country of Origin):
CN

RS PRO DisplayPort Cable, 3 m Length


This RS PRO DisplayPort Cable is designed to provide a reliable connection between devices with DisplayPort interfaces. Ideal for high-definition video and audio transmission, it ensures seamless connectivity between your PC and TV or monitor.

Features and Benefits


28 AWG Cable: Ensures durability and efficient signal transmission

Locking Gold Connectors: Provides secure connections and enhanced conductivity

Shielded Design: Reduces electromagnetic interference for clear signal quality

Applications


Home entertainment systems

Professional AV setups

Computer workstations

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

DisplayPort Version: 1.1

Outer Sheath Material: PVC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy