StarTech.com Male DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 5 m

Subtotal (1 unit)*

$80.66

(exc. GST)

$88.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.66

*price indicative

Sponsored
StarTech.com
RS Stock No.:
186-1629
Distrelec Article No.:
302-33-111
Mfr. Part No.:
DP14MM5M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

CE

StarTech DisplayPort Cable, 5m Cable Length, Black - DP14MM5M


This DisplayPort cable provides a direct connection between DisplayPort-equipped sources and high-resolution displays. It is designed to support modern display interfaces and higher link rates, enabling use with monitors, TVs and projectors that require Advanced video signalling. The cable uses a Durable polyvinyl chloride jacket and latching male connectors to maintain a secure electrical and mechanical link in professional and commercial installations.

Features and Benefits:


• 32.4 Gbps bandwidth enables high-resolution video transmission
• Supports 8K 60Hz for ultra-high-definition Visual output
• HDR10 compatibility improves contrast and colour range
• HBR3 and DSC 1.2 permit higher link rates with compression
• Al-Mylar foil Plus 85% braid reduces EMI for stable signals

Applications


• Suitable for digital signage requiring super ultra-high resolution
• Used with professional workstations and graphics cards
• Ideal for multi-monitor setups using MST daisy-chaining
• Can be used for high-frame-rate gaming displays
• Suitable for presentations in boardrooms and classrooms

What connector types are fitted to this cable?


It has latching DisplayPort male connectors on both ends.

Which shielding and construction methods preserve signal integrity?


The cable combines Al-Mylar foil with an 85% braided shield and an internal wire manager to limit interference and maintain signal quality.

What audio and content-protection capabilities are supported?


It carries up to 32 uncompressed digital audio channels and supports HDCP 2.2 for protected content.

What materials form the cable jacket and connector plating?


The outer jacket is polyvinyl chloride and the contacts are gold-plated to resist corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy