RS PRO Male DisplayPort to Male DisplayPort, Low Smoke Zero Halogen DisplayPort Cable, 20 m
- RS Stock No.:
- 286-2963
- Brand:
- RS PRO
Subtotal (1 unit)*
$679.02
(exc. GST)
$746.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.02 |
*price indicative
- RS Stock No.:
- 286-2963
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 20m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 20m | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 20m Length
The RS PRO DisplayPort Cable is designed to transmit uncompressed audio and video signals over a distance of up to 20 metres. Ideal for high-resolution displays, it supports up to 40Gbps bandwidth, ensuring seamless connectivity with plug and play usability. This cable combines fibre optic and copper cores, offering a lightweight and flexible solution with an ultra-small bend radius.
Features and Benefits
Active Optical Cable: Ensures high-quality signal transmission over long distances
DP Male to DP Male: Compatible with a wide range of devices
Supports 8K@60Hz / 4K@144Hz: Delivers exceptional video quality
DisplayPort 2.0: Latest version for enhanced performance
40Gbps Bandwidth (UHBR10): Supports high-speed data transfer
Supports EDID, CEC: Ensures device compatibility and control
Metal Connectors: Provides durability and reliable connections
LSOH Jacket: Low smoke zero halogen for safety
Applications
High-resolution displays
Professional audio-visual setups
Gaming systems
Broadcasting
Additional Information
CPR Compliant: Eca
Supported Audio: Up to 8 Channels with 16 or 24 Bits Linear PCM 32 to 192 kHz Sampling Rates
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- Roline Male Plug to Male DisplayPort 1 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com Male DisplayPort to Male DisplayPort 3 m
- L-Com Male DisplayPort to Male 2 m
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- RS PRO Male DisplayPort to Male DisplayPort 20 m
