Roline Male Plug to Male DisplayPort, Low Smoke Zero Halogen DisplayPort Cable, 1 m
- RS Stock No.:
- 266-0552
- Mfr. Part No.:
- 11.44.5810-20
- Brand:
- Roline
Subtotal (1 unit)*
$36.96
(exc. GST)
$40.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.96 |
*price indicative
- RS Stock No.:
- 266-0552
- Mfr. Part No.:
- 11.44.5810-20
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Plug | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | UL20276 | |
| Series | v1.4 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A Plug | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals UL20276 | ||
Series v1.4 | ||
- COO (Country of Origin):
- CN
The Roline DisplayPort cable with DP connection on both sides for connecting an Ultrabook, notebook/laptop or PC to a monitor, TV or projector for screen transmissions. The connector requires less space and is therefore more suitable for portable display devices.
Elastic and very flexible
Thermoplastic elastomer material
Pieces per packing unit 10
Black colour
Length 1 m
Related links
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com Male DisplayPort to Male DisplayPort 3 m
- L-Com Male DisplayPort to Male 2 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 1 m
- Roline Male DisplayPort to Male DisplayPort 1 m
