NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 25 m
- RS Stock No.:
- 280-0510
- Mfr. Part No.:
- NLDP-AOC025
- Brand:
- NewLink
Subtotal (1 unit)*
$244.82
(exc. GST)
$269.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.82 |
*price indicative
- RS Stock No.:
- 280-0510
- Mfr. Part No.:
- NLDP-AOC025
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Standards/Approvals | DispyPort v1.4, HDCP2.1, compatibl HBR2, HBR3 | |
| Series | NLDP-AOC | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Standards/Approvals DispyPort v1.4, HDCP2.1, compatibl HBR2, HBR3 | ||
Series NLDP-AOC | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort cables use a combination of fibre optic and metal cores to transmit a DisplayPort signal beyond the usual limits of a passive cable. Due to its construction it can send the signal up to 20 metres without using additional boosters or extenders. The use of fibre optical cores also allows the cable to be thinner and lighter.
Bandwidth up to 32.4 Gbps
Highly resistant with EMI and RFI
Zinc alloy shells
- RS Stock No. 1973431
- Mfr. Part No. 11.04.5810-20
Each
$36.42
- RS Stock No. 1973461
- Mfr. Part No. 14.01.3492-1
Each
$1,260.57
- RS Stock No. 1765651
- Mfr. Part No. DISPL5M
Each
$71.86
- RS Stock No. 2800476
- Mfr. Part No. DP8K-SLIM01M
Each
$25.22
Related links
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 30 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 20 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 7 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 15 m
- RS PRO Male DisplayPort to Male DisplayPort 25 m
- NewLink Male DisplayPort to Male DisplayPort 1 m
- NewLink Male DisplayPort to Male DisplayPort 2 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 1.5 m












