NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 15 m
- RS Stock No.:
- 280-0473
- Mfr. Part No.:
- 99DP-015LOCK-PASS
- Brand:
- NewLink
Subtotal (1 unit)*
$63.70
(exc. GST)
$70.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.70 |
*price indicative
- RS Stock No.:
- 280-0473
- Mfr. Part No.:
- 99DP-015LOCK-PASS
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Standards/Approvals | VESA | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Standards/Approvals VESA | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort is a 20 pin connector similar to HDMI but designed to replace DVI/VGA. The standard was put forward by VESA to define a new royalty free audio or video connection. DisplayPort is very simple to use and makes connecting PC to DisplayPort enabled display very easily. DisplayPort cables are black with gold flashed locking connectors to reduce disconnection due to cable strain.
Locking DisplayPort connectors
Ultrasonic welded hoods
Gold flashed connectors
- RS Stock No. 1973431
- Mfr. Part No. 11.04.5810-20
Each
$36.42
- RS Stock No. 1765651
- Mfr. Part No. DISPL5M
Each
$71.86
- RS Stock No. 1973461
- Mfr. Part No. 14.01.3492-1
Each
$1,260.57
- RS Stock No. 2800476
- Mfr. Part No. DP8K-SLIM01M
Each
$25.22
Related links
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 7 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 30 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 25 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 20 m
- NewLink Male DisplayPort to Male DisplayPort 2 m
- NewLink Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m











