RS PRO Male DisplayPort to Male HDMI, PVC DisplayPort Cable, 3 m
- RS Stock No.:
- 286-3365
- Brand:
- RS PRO
Subtotal (1 unit)*
$120.40
(exc. GST)
$132.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.40 |
*price indicative
- RS Stock No.:
- 286-3365
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 4K 60Hz
The RS PRO DisplayPort Cable is designed to connect a host PC with a DisplayPort socket to an HDMI monitor, enabling seamless video signal transmission. Supporting a maximum resolution of 4K at 60Hz, this cable ensures high-quality video output for professional and personal use.
Features and Benefits
DisplayPort Male connector: Connects easily to the host device
HDMI Male connector: Ensures compatibility with HDMI displays
Supports DP1.4: Provides enhanced video quality and performance
Supports resolutions up to 3840 x 2160 @ 60Hz or 4096 x 2160 @ 60Hz: Delivers ultra-high-definition video
Supports 8 / 10bit colour depth output: Offers vibrant and accurate colour representation
Supports output pixel formats RGB / YCbCr4:4:4 / YCbCr4:2:2 / YCbCr4:2:0: Ensures flexibility in video output options
Supports HDCP 2.2: Provides secure content protection
Applications
Home entertainment systems
Professional video editing
Corporate presentations
Gaming setups
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male HDMI 3 m
- RS PRO Male Mini DisplayPort to Male HDMI 3 m
- RS PRO Male DisplayPort to Male HDMI 1 m
- RS PRO Male DisplayPort to Male HDMI 5 m
- RS PRO Male DisplayPort to Male HDMI 2 m
- RS PRO Male Mini DisplayPort to Male HDMI 4.5 m
- RS PRO Male Mini DisplayPort to Male HDMI 2 m
- L-Com Male DisplayPort to Male HDMI 3 m
