Roline Male HDMI to Male HDMI DisplayPort Cable, 10 m
- RS Stock No.:
- 266-0523
- Mfr. Part No.:
- 11.04.5777-5
- Brand:
- Roline
Subtotal (1 unit)*
$183.33
(exc. GST)
$201.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.33 |
*price indicative
- RS Stock No.:
- 266-0523
- Mfr. Part No.:
- 11.04.5777-5
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | HDMI | |
| Product Type | DisplayPort Cable | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A HDMI | ||
Product Type DisplayPort Cable | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline DisplayPort to UHDTV cable for transferring content from your graphics card to your TV. HDTV is the standard for digital video transmission in the TV/multimedia sector.
Cable shielding Screened
Length 10 m
Weight 646.6 g
Related links
- Roline Male HDMI to Male UHDTV DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort 10 m
- Roline Male DisplayPort to Male DisplayPort Cable, 10 m
- Roline Male DisplayPort to Male HDMI 3 m
- Roline Male Mini DisplayPort to Male HDMI 3 m
- Roline Male Mini DisplayPort to Male HDMI 4.5 m
- Roline Male DisplayPort to Male HDMI 1.5 m
- Roline Male DisplayPort to Male HDMI 2 m
