Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 10 m

Subtotal (1 unit)*

$106.78

(exc. GST)

$117.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.78

*price indicative

RS Stock No.:
266-0516
Mfr. Part No.:
11.04.5649-5
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

10m

Jacket Colour

Black

Standards/Approvals

No

Series

ROLINE GOLD

COO (Country of Origin):
CN
The Roline DisplayPort cable with DP connection on both sides for connecting an Ultrabook, notebook/laptop or PC to a monitor, TV or projector for screen transmissions. The connector requires less space and is therefore more suitable for portable display devices.

Gold connector housing

High-quality, double-shielded cable

Length 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy