LENOVO Male DisplayPort to Male DisplayPort Audio Transformer, 1.8 m

N

Subtotal (1 unit)*

$47.14

(exc. GST)

$51.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.14

*price indicative

RS Stock No.:
847-600
Mfr. Part No.:
0A36537
Brand:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Connector Type A

DisplayPort

Product Type

Audio Transformer

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1.8m

Jacket Colour

Black

Standards/Approvals

CE

Series

Lenovo Monitor Accessories

COO (Country of Origin):
CN
The LENOVO DisplayPort to DisplayPort cable is designed to provide high bandwidth, Pure digital audio and video signals from your PC to your display, conforming to DisplayPort 1.2 specifications.

Supports a maximum bandwidth of 21.6 Gbps

Facilitates daisy chain connections for multiple displays

Enables resolutions up to 4K across two displays

Length measures 1.8m (70.8in) for versatile placement

Each
$38.95
Each
$239.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy