Sunon Axial Fan, 12 V dc, DC Operation, 30.4cfm, 2.22W, 213mA Max, IP20, 60 x 60 x 15mm

Bulk discount available

Subtotal (1 unit)*

$14.18

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 1,154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$14.18
5 - 9$13.84
10 - 49$13.43
50 - 99$13.08
100 +$12.81

*price indicative

RS Stock No.:
202-5421
Distrelec Article No.:
301-29-667
Mfr. Part No.:
MF60151VX-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

2.22W

Width

60mm

Maximum Current

213mA

Depth

15mm

Air Flow

30.4cfm

Dimensions

60 x 60 x 15mm

IP Rating

IP20

COO (Country of Origin):
CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.

Automatic restart
Polarity protection

Related links