L-Com Male Male to Male DisplayPort, Aluminium, Polyester Foil Shield DisplayPort Cable, 1 m
- RS Stock No.:
- 297-644
- Mfr. Part No.:
- VPA00002-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$131.29
(exc. GST)
$144.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $131.29 | - |
| 10 + | $120.32 | 8% |
*price indicative
- RS Stock No.:
- 297-644
- Mfr. Part No.:
- VPA00002-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Male | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| Cable Length | 1m | |
| Jacket Material | Aluminium, Polyester Foil Shield | |
| Jacket Colour | Black | |
| Standards/Approvals | UL21118 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Male | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 300V | ||
Cable Length 1m | ||
Jacket Material Aluminium, Polyester Foil Shield | ||
Jacket Colour Black | ||
Standards/Approvals UL21118 | ||
- COO (Country of Origin):
- CN
The L-Com 1 meter mini display port cable that is identical to our popular DPCAC2MM Mini display port cables except it uses Low Smoke Zero Halogen jacketed cable. LSZH cable differs from traditional PVC in that it reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military and industrial contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical.
Nickel plated contacts
Smaller connector footprint than DVI and VGA
Supports HDCP
- RS Stock No. 0287035
- Mfr. Part No. DPCAC2MM-1M
Each
$133.51
- RS Stock No. 1765647
- Mfr. Part No. DISPL1M
Each
$33.51
- RS Stock No. 0287037
- Mfr. Part No. DPCAMM-2
Each
$172.20
Each
$27.83
Related links
- L-Com Male Male to Male DisplayPort 1 m
- L-Com Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- L-Com Male to Male Serial Cable CMB Series
- L-Com TRD White, Aluminium/Polyester Foil Screened Polyvinyl Chloride Sheath
- L-Com TRD Black Aluminium/Polyester Foil Screened Polyvinyl Chloride Sheath
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com Male DisplayPort to Male 2 m











