L-Com TRD Cat6a Cable, 10 m, Aluminium/Polyester Foil Screened, White PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$135.07

(exc. GST)

$148.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$135.07-
10 +$123.838%

*price indicative

RS Stock No.:
297-242
Mfr. Part No.:
TRD695APWHT-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6A Cable

Cable Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Aluminium/Polyester Foil

Screened/Unscreened

Screened

Conductor Type

Shielded

Jacket Material

PVC

Jacket Colour

White

Standards/Approvals

UL94V-0, CE2011/65/EU(RoHS DIRECTIVE)

Conductor Material

Tin Copper Wire

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com plenum rated shielded category 6a cable is an essential networking solution tailored for high performance data transmission. Designed for plenum rated environments, this cable guarantees optimal performance and reliability, meeting stringent UL444 Type CMP and FT6 requirements. Its robust construction features four twisted pairs of 23AWG conductors, ensuring minimal interference and maximum throughput. With gold plated contacts and an aluminised polyester shield accompanied by a tinned copper drain wire, you can trust that this cable will provide superior shielding against electromagnetic interference.

Plenum rated jacket ensures compliance with safety standards

Gold plated contacts enhance conductivity and corrosion resistance

Snagless boot design prevents accidental disconnections

Tested for continuity which ensuring reliable performance

Available in various lengths to suit different installation needs

Remarkable flexibility for easy routing in tight spaces

Designed to withstand the rigours of professional networking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy