NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- RS Stock No.:
- 723-910
- Mfr. Part No.:
- NHD-4.3-480272MF-22 Controller Board
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$76.85
(exc. GST)
$84.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.85 |
*price indicative
- RS Stock No.:
- 723-910
- Mfr. Part No.:
- NHD-4.3-480272MF-22 Controller Board
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | Controller Card | |
| For Use With | 22 Pin FFC | |
| Interface Type | Parallel | |
| Kit Contents | Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Controller Board | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type Controller Card | ||
For Use With 22 Pin FFC | ||
Interface Type Parallel | ||
Kit Contents Board | ||
Standards/Approvals RoHS | ||
Kit Name Controller Board | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Controller Board provides a versatile solution for driving 4.3 inch TFT displays during evaluation or final production. It leverages a high performance Ssd1963 controller to manage complex graphics via an 8-bit parallel interface, ensuring efficient data processing for high resolution screens.
Wide operating temperature range from -20 to 70 degrees Celsius
Low power 3.3V supply voltage requirement
Integrated 8-bit parallel Interface for Rapid data transfer
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL Development Board
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP TFT LCD Display 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP LCD Colour Display 480 x 272 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP TFT LCD Display 800 x 480 pixel
