NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- RS Stock No.:
- 723-916
- Mfr. Part No.:
- NHD-FFC22
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$24.09
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.09 | - |
| 10 - 49 | $21.20 | 11% |
| 50 - 99 | $19.04 | 20% |
| 100 + | $16.39 | 31% |
*price indicative
- RS Stock No.:
- 723-916
- Mfr. Part No.:
- NHD-FFC22
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | Development Board | |
| For Use With | 22 Pin FFC | |
| Interface Type | FFC | |
| Kit Contents | Board | |
| Standards/Approvals | UL | |
| Kit Name | Breakout Board | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type Development Board | ||
For Use With 22 Pin FFC | ||
Interface Type FFC | ||
Kit Contents Board | ||
Standards/Approvals UL | ||
Kit Name Breakout Board | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Breakout Board streamlines your development cycle by providing a reliable Interface between high-density 0.5 millimetre pitch FFC connectors and standard prototyping hardware.
Dual row eleven by two through-holes with 2.54 millimetre pitch
Integrated mounting holes for secure mechanical installation
Compact form factor for versatile prototype integration
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.69 Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.45 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.5 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.27 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL 40-pin TFT Breakout
