NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- RS Stock No.:
- 723-913
- Mfr. Part No.:
- NHD-COG14-36
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.13 |
| 10 - 49 | $21.24 |
| 50 - 99 | $19.08 |
| 100 + | $16.43 |
*price indicative
- RS Stock No.:
- 723-913
- Mfr. Part No.:
- NHD-COG14-36
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | Development Board | |
| For Use With | COG Displays | |
| Interface Type | LCD | |
| Kit Contents | Board | |
| Standards/Approvals | UL | |
| Kit Name | Breakout Board | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type Development Board | ||
For Use With COG Displays | ||
Interface Type LCD | ||
Kit Contents Board | ||
Standards/Approvals UL | ||
Kit Name Breakout Board | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Breakout Board offers immense development potential as a versatile Interface for various chip on glass LCD components. This adaptor board is specifically engineered to bridge the gap between delicate surface mount technology and standard prototyping hardware for Rapid display evaluation.
Dual row thirty by two through-holes with 2.54 millimetre pitch
Expansive 120 millimetre by 68.5 millimetre footprint for easy access
Slim 1.2 millimetre board thickness for low profile integration
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.69 Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.45 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.5 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.27 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL 40-pin TFT Breakout
