LED Driver 1-Segments, 3.3 V, 5 V, 9 V, 12 V, 6-Pin TSOT
- RS Stock No.:
- 362-991P
- Mfr. Part No.:
- LM3405XMK
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 362-991P
- Mfr. Part No.:
- LM3405XMK
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RoHS Status: Not Applicable
Related links
- Texas Instruments LM3519MK-20/NOPB 3.3 V 6-Pin TSOT
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- Monolithic Power Systems (MPS) LED Driver IC, 6/60 V 6-Pin TSOT
- Microchip MIC3287-24YD6-TR LED Driver IC, 2.8 to 6.5 V 6-Pin TSOT-23-6
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC, 6/60 V 6-Pin TSOT
- MPS LED Driver 4.2 V 2 A 6-Pin TSOT-23
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V, 16-Pin PDIP
- MPS MP2410AGJ-P LED Driver 4.2 V 2 A 6-Pin TSOT-23
