Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC, 6V, 60 V 6-Pin TSOT

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$622.00

(exc. GST)

$684.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$1.244$622.00-
2500 +$1.12$560.009%

*price indicative

RS Stock No.:
170-9350
Mfr. Part No.:
MP24894GJ-P
Brand:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Product Type

LED Driver IC

Input Voltage

6V, 60V

Input Voltage Type

DC

Dimming Operation

PWM, Analogue

Maximum Output Power

1.25W

Mount Type

Through Hole

Package Type

TSOT

Number of Pins

6

Maximum Output Voltage

65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

MP24894

Automotive Standard

No

Minimum Output Voltage

-0.3V

COO (Country of Origin):
CN

DC-DC Lighting LED Drivers and Controllers, Monolithic Power Systems


LED Lighting & Illumination, Monolithic Power Systems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy