- RS Stock No.:
- 192-3043
- Mfr. Part No.:
- MAX4051ACPE+
- Brand:
- Maxim Integrated
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.06
(exc. GST)
$12.17
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $11.06 | $22.12 |
*price indicative |
- RS Stock No.:
- 192-3043
- Mfr. Part No.:
- MAX4051ACPE+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Toshiba TC4052BP(F) Multiplexer/Demultiplexer Dual 4:1 12 V 5 V 16-Pin PDIP
- Toshiba TC4051BF(F) Multiplexer/Demultiplexer Single 8:1 12 V 5 V...
- STMicroelectronics STP16DP05MTR SOIC Display Driver 5 V 12 V 18 V
- STMicroelectronics STP16CP05MTR SOIC Display Driver 24 Pin 9 V 15 V 24 V
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V 12 V 18...
- INA131BP Texas Instruments 0.05mV Offset 9 V 15 V 24 V 8-Pin PDIP
- Maxim Integrated MAX358CWE+ Multiplexer Single 8:1, 16-Pin SOIC
- LM293D STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V 8-Pin