MikroElektronika MIKROE-1585 OLED C Click 1.1 in OLED Display Add On Board With SEPS114A
- RS Stock No.:
- 882-8998
- Distrelec Article No.:
- 301-54-927
- Mfr. Part No.:
- MIKROE-1585
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$63.73
(exc. GST)
$70.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.73 |
*price indicative
- RS Stock No.:
- 882-8998
- Distrelec Article No.:
- 301-54-927
- Mfr. Part No.:
- MIKROE-1585
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 1.1in | |
| Product Type | Display Board | |
| Display Technology | OLED Display | |
| Featured Device | SEPS114A | |
| Kit Name | OLED C Click | |
| Interface Type | SPI | |
| Kit Classification | Add On Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 1.1in | ||
Product Type Display Board | ||
Display Technology OLED Display | ||
Featured Device SEPS114A | ||
Kit Name OLED C Click | ||
Interface Type SPI | ||
Kit Classification Add On Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
OLED C click mikroBUS™
The OLED C click mikroBUS™ is an add-on board that allows you to add an OLED colour display to your design.
Features of the OLED C click
•mikroBUS™ pinout standard
•Passive matrix colour OLED display
•SEPS114A display driver and controller IC with built-in screen-saver, programmable panel size and power save mode functionality plus much more..
•Can display over 65k colours
•Wide viewing angle
•19.8 x 19.8 mm
•96 x 96 px resolution
•Suitable for 3.3 V power supply
•Power saving
Click mikroBUS™ Display & Graphics Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-1649 OLED W Click OLED Display Add On Board With SSD1306 for mikroBUS Socket
- MikroElektronika MIKROE-1650 OLED B Click OLED Display Add On Board With SSD1306, MI9639BO-B2 for mikroBUS Socket
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-1423 BarGraph Click 10 Segment Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- MikroElektronika MIKROE-1851 AlphaNum G Click 2 14 Segment Display Add On Board With TLC5926 x 2 for mikroBUS Socket
- MikroElektronika MIKROE-1864 14 Segment Display Add On Board With TLC5926 x 2
