Bridgetek ME812AU-WH50R FT812 Embedded Video Engine (EVE) 5 in LCD Development Module With FT4222H USB to SPI bridge for
- RS Stock No.:
- 176-9116
- Mfr. Part No.:
- ME812AU-WH50R
- Brand:
- Bridgetek
Get a bulk buy discount
Add 5 more to save $23.70
View bulk pricing optionsSubtotal (1 unit)*
$143.27
(exc. GST)
$157.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $143.27 | - |
| 5 + | $138.53 | $23.70 |
*price indicative
- RS Stock No.:
- 176-9116
- Mfr. Part No.:
- ME812AU-WH50R
- Brand:
- Bridgetek
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
| Brand | Bridgetek | |
| Product Type | Display Board | |
| Diagonal Display Size | 5in | |
| Display Technology | LCD | |
| Kit Name | FT812 Embedded Video Engine (EVE) | |
| Featured Device | FT4222H USB to SPI bridge | |
| For Use With | PC or other USB host | |
| Kit Classification | Development Module | |
| Interface Type | USB (FT4222H) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Display Board | ||
Diagonal Display Size 5in | ||
Display Technology LCD | ||
Kit Name FT812 Embedded Video Engine (EVE) | ||
Featured Device FT4222H USB to SPI bridge | ||
For Use With PC or other USB host | ||
Kit Classification Development Module | ||
Interface Type USB (FT4222H) | ||
Standards/Approvals RoHS | ||
The ME812AU-WH50R is a development module for Bridgeteks FT812, Embedded Video Engine (EVE) graphics controller IC. This module behaves as a USB device, with an FT4222H USB to SPI bridge built on-board so that the module can be accessed from a PC or any other USB host.The ME812AU-WH50R module includes a 5.0 inch 800*480 TFT LCD panel with resistive touch screen, and an audio amplifier to drive a speaker.
Related links
- Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI
- Bridgetek ME813AU-WH50C, FT813 Embedded Video Engine (EVE) 5in LCD Development Module With FT4222H USB to SPI bridge
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Bridgetek VM816C50A-D EVE Credit Card Board 5 in LCD Development Module With SPI for BT816 Embedded Video Engine
- Bridgetek VM816CU50A-D EVE Credit Card Board 5 in LCD Development Module With USB for BT816 Embedded Video Engine
- Bridgetek VM810C50A-N FT810 Embedded Video Engine Credit Card (no display) 5.0 in TFT LCD Development Module With FT810
- Bridgetek Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64