Midas PCB Interface 0.5 and 0.3 mm Pitch Flat Flexi Cables Link
- RS Stock No.:
- 885-1597
- Mfr. Part No.:
- MPBV2
- Brand:
- Midas
Get a bulk buy discount
Add 10 more to save $10.70
View bulk pricing optionsSubtotal (1 unit)*
$30.90
(exc. GST)
$33.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.90 | - |
| 10 - 49 | $29.83 | $10.70 |
| 50 + | $28.45 | $122.50 |
*price indicative
- RS Stock No.:
- 885-1597
- Mfr. Part No.:
- MPBV2
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| For Use With | 0.5 and 0.3 mm Pitch Flat Flexi Cables | |
| Product Type | PCB Interface | |
| Cable Function | Link | |
| Connector Type A | Fine Pitch | |
| Connector Type B | Standard Pitch Pin | |
| Standards/Approvals | RoHS | |
| Series | MPBV | |
| Cable Type | Flat | |
| Select all | ||
|---|---|---|
Brand Midas | ||
For Use With 0.5 and 0.3 mm Pitch Flat Flexi Cables | ||
Product Type PCB Interface | ||
Cable Function Link | ||
Connector Type A Fine Pitch | ||
Connector Type B Standard Pitch Pin | ||
Standards/Approvals RoHS | ||
Series MPBV | ||
Cable Type Flat | ||
- COO (Country of Origin):
- GB
PCB Interface Board Interconnection for Flat Flexi Cables
The display Interface Boards provide easy access connections to Flat Flexible Cables (FFC)
MPBV2: 2mm Standard Pitch Pins PCB Interface Board Interconnection for 0.5mm and 0.3mm Pitch Flat Flexi Cables
Midas Display Accessories
Related links
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- RS PRO Ribbon Cable 1.27 mm Pitch 500 m Length
- 3M 3849 Series Ribbon Cable 0.85 mm Pitch, 96
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 80
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
