3M 3749 Series Ribbon Cable, Flat, 640 μm Pitch, 80
- RS Stock No.:
- 624-519
- Mfr. Part No.:
- 3749/80
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
$1,455.88
(exc. GST)
$1,601.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,455.88 | $485.293 |
*price indicative
- RS Stock No.:
- 624-519
- Mfr. Part No.:
- 3749/80
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 80 | |
| Series | 3749 | |
| Jacket Material | Thermoplastic Elastomer (Thermoplastic Polyolefin) | |
| Conductor Type | Solid | |
| Standards/Approvals | FT2, SCSI-3 FAST-20, UL, AWM 20297 | |
| Jacket Colour | Grey | |
| Fire Behaviour | USA: UL Horizontal, Canada: FT2 | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 80 | ||
Series 3749 | ||
Jacket Material Thermoplastic Elastomer (Thermoplastic Polyolefin) | ||
Conductor Type Solid | ||
Standards/Approvals FT2, SCSI-3 FAST-20, UL, AWM 20297 | ||
Jacket Colour Grey | ||
Fire Behaviour USA: UL Horizontal, Canada: FT2 | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that offers exceptional performance and design flexibility for various applications. It delivers high signal density with its close spacing and excellent transmission properties due to its TPE insulation. With size 30 AWG solid conductors on .025 inch spacing. It allows for mass termination and can be zipped for branching or discrete termination. This cable is made with non-pertinent jacket material.
Easy to install and handle with its flat design
Helps ensure smooth and efficient data transfer
RoHS compliant
Related links
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch 300 ft Length
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 60
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 16
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 20
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 26
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch 300 ft Length
- 3M 3754 Series Ribbon Cable 0.64 mm Pitch, 80
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length