TE Connectivity, 5 Discrete Socket, 7.5A 16 AWG
- RS Stock No.:
- 164-8331
- Distrelec Article No.:
- 304-62-910
- Mfr. Part No.:
- 1-5050871-9
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8331
- Distrelec Article No.:
- 304-62-910
- Mfr. Part No.:
- 1-5050871-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Discrete Socket | |
| Gender | Female | |
| Series | 5 | |
| Current | 7.5A | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Length | 7.32mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Housing Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Discrete Socket | ||
Gender Female | ||
Series 5 | ||
Current 7.5A | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Length 7.32mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Housing Material Copper | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
