TE Connectivity, 380598 Socket, 7.5A 19 AWG

Subtotal (1 pack of 500 units)*

$368.02

(exc. GST)

$404.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$368.02$0.736

*price indicative

RS Stock No.:
815-142
Mfr. Part No.:
380598-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Socket

Series

380598

Minimum Wire Size AWG

25AWG

Current

7.5A

Maximum Wire Size AWG

19AWG

Length

6.65mm

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin

Voltage

125V

Termination Type

PCB

Standards/Approvals

UL

Housing Material

Beryllium Copper Alloy

Non Compliant

COO (Country of Origin):
US
The TE Connectivity miniature spring sockets designed for connecting components to printed circuit boards, providing reliable electrical contact while maintaining Compact dimensions.

Socket sleeve style features a closed bottom for secure connections

Constructed with beryllium copper for enhanced durability and conductivity

Capable of handling a maximum current rating of 7.5A

Compatible with discrete wire types ranging from 25 to 19 AWG

Insertion method allows for hand or semi-automatic application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy