TE Connectivity, 3 PCB Socket, 5A 21 AWG
- RS Stock No.:
- 164-4088
- Mfr. Part No.:
- 2-5331677-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$1,694.00
(exc. GST)
$1,864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.847 | $1,694.00 | - |
| 4000 - 6000 | $0.825 | $1,650.00 | 2% |
| 8000 + | $0.813 | $1,626.00 | 4% |
*price indicative
- RS Stock No.:
- 164-4088
- Mfr. Part No.:
- 2-5331677-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | 3 | |
| Minimum Wire Size AWG | 20AWG | |
| Current | 5A | |
| Length | 3.51mm | |
| Maximum Wire Size AWG | 21AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Voltage | 60V | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series 3 | ||
Minimum Wire Size AWG 20AWG | ||
Current 5A | ||
Length 3.51mm | ||
Maximum Wire Size AWG 21AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Voltage 60V | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity 5A 21 AWG
- TE Connectivity 6.5A 21 AWG
- TE Connectivity 5A 28 AWG
- TE Connectivity 5A 23 AWG
- TE Connectivity 5A 28 AWG
- ETA 1610 Thermal Automotive Circuit Breakers - 1-Pole 5A Current Rating, 24 V dc
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- TE Connectivity 5A 20 AWG
