TE Connectivity, 50508 Socket, 4A

Subtotal (1 bag of 500 units)*

$677.70

(exc. GST)

$745.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$677.70$1.355

*price indicative

RS Stock No.:
795-257
Mfr. Part No.:
5050863-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Socket

Series

50508

Current

4A

Length

6.6mm

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin

Termination Type

Through Hole

Standards/Approvals

RoHS

Housing Material

Copper

COO (Country of Origin):
US
The TE Connectivity Miniature spring socket connector designed for cable-to-board applications, facilitating reliable power and signal connections. It features an open-bottom sleeve style for versatile wire compatibility.

Socket length measures 6.6 mm for Compact integration

PCB hole diameter is 1.32 mm to ensure secure mounting

Compatible with wire sizes from 28 to 22 AWG

Constructed from beryllium copper, ensuring durability

Features a maximum current rating of 4 A for efficient power transfer

Designed for through hole-press fit and solder termination methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy