Hartmann 16 Way Surface Mount DIP Switch, Spindle Actuator
- RS Stock No.:
- 910-8147
- Mfr. Part No.:
- P36SMJ303
- Brand:
- Hartmann
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
$52.79
(exc. GST)
$58.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $10.558 | $52.79 |
| 25 + | $10.386 | $51.93 |
*price indicative
- RS Stock No.:
- 910-8147
- Mfr. Part No.:
- P36SMJ303
- Brand:
- Hartmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hartmann | |
| Number of Positions | 16 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold over Nickel Plated Phosphor Bronze | |
| Package Style | DIP | |
| Actuator Type | Spindle | |
| Contact Current Rating | 100 mA, 400 mA | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +90°C | |
| Voltage Rating | 42V dc | |
| Select all | ||
|---|---|---|
Brand Hartmann | ||
Number of Positions 16 | ||
Mounting Type Surface Mount | ||
Contact Material Gold over Nickel Plated Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Spindle | ||
Contact Current Rating 100 mA, 400 mA | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +90°C | ||
Voltage Rating 42V dc | ||
- COO (Country of Origin):
- DE
P36SMJ Series Low Profile Rotary Code Switches
The P36SMJ rotary code switches have a very low profile making them ideal for applications where space is at a premium. They are surface mount and have J type terminals for standard automatic instillation. Two actuator types are available, screwdriver and spindle. Each actuator style has two possible coding styles, BCD or Hexadecimal. The BCD versions will give 10 positions and the Hexadecimal will give 16 positions.
All options are solder and flux sealed and washable to a comparable IP67 rating.
All options are solder and flux sealed and washable to a comparable IP67 rating.
Solid PCB pins
Mounting: SMJ
Type: Horizontal
10 and 16 position options
Contacts with abrasion resistant hard gold plating
Extra sealed design
High temperature resistance: -50 to +125°C (operating)
Switches are solder and flux sealed and washable
Mounting: SMJ
Type: Horizontal
10 and 16 position options
Contacts with abrasion resistant hard gold plating
Extra sealed design
High temperature resistance: -50 to +125°C (operating)
Switches are solder and flux sealed and washable
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Related links
- Hartmann 10 Way Surface Mount DIP Switch, Spindle Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Screwdriver Actuator
- Hartmann 10 Way Through Hole DIP Switch, Spindle Actuator
- Hartmann 32 Way Surface Mount DIP Switch, Slot Actuator
- Hartmann 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch, Screwdriver Actuator
- Hartmann 16 Way Through Hole DIP Switch, Slot Actuator
