Recently searched

    Hartmann 10 Way Surface Mount DIP Switch, Spindle Actuator

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    $34.54

    (exc. GST)

    $38.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    65 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    5 - 10$6.908$34.54
    15 - 20$6.734$33.67
    25 +$6.63$33.15

    **price indicative

    RS Stock No.:
    910-8134
    Mfr. Part No.:
    P36SMJ301
    Brand:
    Hartmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hartmann

    Number of Positions

    10

    Mounting Type

    Surface Mount

    Contact Material

    Gold over Nickel Plated Phosphor Bronze

    Package Style

    DIP

    Actuator Type

    Spindle

    Contact Current Rating

    100 mA, 400 mA

    Mechanical Life

    10000Cycles

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    -30°C

    Operating Temperature Range

    -30 → +90°C

    Voltage Rating

    42V dc

    Related links