Hartmann 16 Way Surface Mount DIP Switch, Screwdriver Actuator
- RS Stock No.:
- 910-8122
- Mfr. Part No.:
- P36SMJ103
- Brand:
- Hartmann
Bulk discount available
Subtotal (1 bag of 5 units)**
$60.33
(exc. GST)
$66.37
(inc. GST)
35 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 - 10 | $12.066 | $60.33 |
15 - 20 | $11.768 | $58.84 |
25 + | $11.59 | $57.95 |
**price indicative
- RS Stock No.:
- 910-8122
- Mfr. Part No.:
- P36SMJ103
- Brand:
- Hartmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hartmann | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Contact Material | Gold over Nickel Plated Phosphor Bronze | |
Package Style | DIP | |
Actuator Type | Screwdriver | |
Contact Current Rating | 100 mA, 400 mA | |
Mechanical Life | 10000Cycles | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +90°C | |
Voltage Rating | 42V dc | |
Select all | ||
---|---|---|
Brand Hartmann | ||
Number of Positions 16 | ||
Mounting Type Surface Mount | ||
Contact Material Gold over Nickel Plated Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Screwdriver | ||
Contact Current Rating 100 mA, 400 mA | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +90°C | ||
Voltage Rating 42V dc | ||
Related links
- Hartmann 16 Way Surface Mount DIP Switch, Screwdriver Actuator
- Hartmann 16 Way Through Hole DIP Switch, Screwdriver Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Spindle Actuator
- Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
- Hartmann 4 Way Through Hole DIP Switch, Screwdriver Actuator
- 8888 16 Way Through Hole DIP Switch IP67
- TE Connectivity 16 Way Surface Mount DIP Switch 16P, Screwdriver Actuator