Recently searched

    Hartmann 10 Way Through Hole DIP Switch, Spindle Actuator

    Bulk discount available

    Subtotal (1 unit)**

    $16.44

    (exc. GST)

    $18.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$16.44
    50 - 99$16.35
    100 - 249$16.08
    250 - 499$15.69
    500 +$15.28

    **price indicative

    RS Stock No.:
    379-5155
    Mfr. Part No.:
    PT65301
    Brand:
    Hartmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hartmann

    Number of Positions

    10

    Mounting Type

    Through Hole

    Contact Material

    Gold over Nickel Plated Phosphor Bronze

    Package Style

    DIP

    Actuator Type

    Spindle

    Contact Current Rating

    150 mA@ 24 V dc

    Mechanical Life

    10000Operations

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +70°C

    Voltage Rating

    24V dc

    Related links