Hartmann 16 Way Through Hole DIP Switch, Screwdriver Actuator
- RS Stock No.:
- 175-9624
- Mfr. Part No.:
- PT65106
- Brand:
- Hartmann
Bulk discount available
Subtotal (1 unit)**
$10.80
(exc. GST)
$11.88
(inc. GST)
338 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $10.80 |
50 - 99 | $10.57 |
100 - 249 | $10.32 |
250 - 499 | $10.04 |
500 + | $9.78 |
**price indicative
- RS Stock No.:
- 175-9624
- Mfr. Part No.:
- PT65106
- Brand:
- Hartmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hartmann | |
Number of Positions | 16 | |
Mounting Type | Through Hole | |
Contact Material | Gold over Nickel Plated Bronze | |
Package Style | DIP | |
Actuator Type | Screwdriver | |
Contact Current Rating | 150 mA@ 24 V dc | |
Mechanical Life | 10000Operations | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
Voltage Rating | 24V dc | |
Select all | ||
---|---|---|
Brand Hartmann | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Material Gold over Nickel Plated Bronze | ||
Package Style DIP | ||
Actuator Type Screwdriver | ||
Contact Current Rating 150 mA@ 24 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 24V dc | ||
Related links
- Hartmann 16 Way Surface Mount DIP Switch, Screwdriver Actuator
- Hartmann 4 Way Through Hole DIP Switch, Screwdriver Actuator
- Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
- Hartmann 16 Way Through Hole DIP Switch, Slot Actuator
- Hartmann 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch, Segment Wheel Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Spindle Actuator
- 8888 16 Way Through Hole DIP Switch IP67